Reference Only

PC95ER22/5.5/15-Z

Ferrite Cores & Accessories 4300n 25% Mn-Zn PC95 Ferrite Core.

Manufacturer:

Mfr Part:
PC95ER22/5.5/15-Z

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesPlanar
ProductFerrite Bead Cores
PackagingTray
Inside Height1 mm
Inside Length19.7 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height2.75 mm
Outside Length22.1 mm
Outside Width15.25 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC95ER22/5.5/15-Z -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504909000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 768 / Multiples: 1)
Quantity Unit PriceExt. Price
0,76 €583,68 €
Need more?
Contact Us