Reference Only

PC95SP25X25X5

Obsolete
Ferrite Cores & Accessories MnZn PC95 25x5x5mm Ferrite Core

Manufacturer:

Mfr Part:
PC95SP25X25X5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesSP
ProductFerrite Bead Cores
TypeFerrite Core for Switching Power Supplies
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height5 mm
Outside Length25 mm
Outside Width5 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504909630
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?