Reference Only

PC95SP70X20X20

Ferrite Cores & Accessories MnZn PC95 70x20x20mm Ferrite Core.

Manufacturer:

Mfr Part:
PC95SP70X20X20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryFerrite Cores & Accessories
SeriesSP
ProductFerrite Bead Cores
TypeFerrite Core for Switching Power Supplies
PackagingTray
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 30 C
Outside Height20 mm
Outside Length70 mm
Outside Width20 mm
Product TypeFerrite Cores & Accessories
SubcategoryFerrites
Part # AliasesPC95SP70X20X20 -

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504901110
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 490 / Multiples: 1)
Quantity Unit PriceExt. Price
6,54 €3.204,60 €
Need more?
Contact Us