Reference Only
PCL400103
Cable Mounting & Accessories SZ #103 LDG P-CLAMPS HIGH PERF TRANS LIN.
Datasheet
PCL400103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Polyetheretherketone (PEEK) | |
| Maximum Bundle Diameter | 0.436 in | |
| Length | 1.41 in | |
| Height | 0.81 in | |
| Product | Cable Clamps | |
| Secondary Color | Green | |
| Series | LDG P-Clamp | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,94 € | 7.235,00 € |
Need more?