Reference Only
PDD61606C-200SMAM
Antennas RP20 LITE,MIMO 5G,4G/LTE, GAIN ANTENNA.
Datasheet
PDD61606C-200SMAM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Modules | |
| Type | Omnidirectional | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 5G, 4G/LTE MIMO | |
| Mechanical Style | Module | |
| Style | Rectangular | |
| Gain | 2.4 dBi, 5.5 dBi, 4.6 dBi, 2.8 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.2, 1.3, 1.4, 1.5 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 22.3 mm | |
| Width | 103 mm | |
| Height | 122 mm | |
| Series | RP | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.g |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 22 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 58,18 € | 1.279,96 € | |
| 56,28 € | 1.407,00 € |
Need more?