Reference Only
PE42823
RF Switch ICs
Datasheet
PE42823 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SPDT | |
| Minimum Frequency | 700 MHz | |
| Maximum Frequency | 6 GHz | |
| Insertion Loss | 1.28 dB | |
| Off Isolation - Typ | 31 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFN-16 | |
| Technology | Si | |
| Packaging | Reel | |
| High Control Voltage | 3.6 V | |
| Number of Switches | Single | |
| Operating Supply Current | 120 uA | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 2.3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?