Reference Only

PEAMD100-18-B2

Desktop AC Adapters

Manufacturer:

Mfr Part:
PEAMD100-18-B2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryDesktop AC Adapters
AC Plug included/requiredRequired
RegionUniversal
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Power100 W
Output Voltage-Channel 148 VDC
Output Current-Channel 12.08 A
IndustryMedical
Connector TypeBarrel Connector
DC Output Connector2.5 mm Barrel Plug (2.5x5.5)
DC Output Cord Length12 mm
Efficiency88 %
Height34 mm
Length137 mm
Load RegulationRegulated
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Product TypeDesktop AC Adapters
SubcategoryAC-DC Power Supply
Width59 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?