Reference Only

PEAW12NA-13-1B1

Wall Mount AC Adapters

Manufacturer:

Mfr Part:
PEAW12NA-13-1B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryWall Mount AC Adapters
AC Plug included/requiredIncluded
RegionUniversal
ProductInterchangeable Plugs
Input Voltage90 VAC to 264 VAC
Number of Outputs1 Output
Output Power12 W
Output Voltage-Channel 118 VDC
Output Current-Channel 1660 mA
IndustryMedical
Connector TypeBarrel Connector
DC Output Connector2.1 mm Barrel Plug (2.1x5.5)
DC Output Cord Length1.8 m
EfficiencyLevel VI
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature0 C
Mounting StyleWall Mount
Product TypeWall Mount AC Adapters
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?