Reference Only
PEH169HA460AQU2
Aluminum Electrolytic Capacitors - Screw Terminal 25V 6000uF 20% 14000Hrs.
Datasheet
PEH169HA460AQU2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - Screw Terminal | |
| Capacitance | 6 mF | |
| Voltage Rating DC | 25 VDC | |
| Diameter | 36.6 mm | |
| Length | 51.5 mm | |
| Lead Spacing | 13 mm | |
| Product | Low ESR Electrolytic Capacitors | |
| Life | 14000 Hour | |
| Tolerance | 20 % | |
| Ripple Current | 8.38 A | |
| ESR | 27 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | PEH169 | |
| Packaging | Bulk | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Screw Terminal Aluminum Electrolytic Capacitors | |
| Part # Aliases | A371GC602Q025AV00A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220055 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,79 € | 3.358,00 € |
Need more?