Reference Only
PES227MKP4110QE4
Aluminum Electrolytic Capacitors - SMD 63V 1100uF 30% HorztlCrown AEC-Q200.
Datasheet
PES227MKP4110QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 1.1 mF | |
| Voltage Rating DC | 63 VDC | |
| Length | 43 mm (1.693 in) | |
| Life | 6300 Hour | |
| Product | Aluminum Electrolytic Capacitors | |
| Tolerance | - 10 %, + 30 % | |
| Ripple Current | 14.9 A | |
| ESR | 76 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Width | 18 mm | |
| Height | 17.2 mm | |
| Series | PES227 | |
| Qualification | AEC-Q200 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Radial Crown SMD Aluminum Electrolytic Capacitor | |
| Part # Aliases | A272KP112Q063B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532220020 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,63 € | 9.260,00 € |
Need more?