Reference Only
PES227PLP3620QE4
New Product
Aluminum Electrolytic Capacitors - SMD 100V 620uF Tol -10 +30% Horizontal 125C AEC-Q200.
Datasheet
PES227PLP3620QE4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Aluminum Electrolytic Capacitors - SMD | |
| Capacitance | 620 uF | |
| Voltage Rating DC | 100 VDC | |
| Diameter | 18 mm (0.709 in) | |
| Length | 43 mm (1.693 in) | |
| Life | 6300 Hours | |
| Product | Electrolytic Capacitors | |
| Tolerance | -10 + 30% | |
| Ripple Current | 15.2 A | |
| ESR | 126 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Width | 20 mm | |
| Series | PES227 | |
| Packaging | Tray | |
| Product Type | Electrolytic Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Electrolytic Capacitor | |
| Part # Aliases | A272LP621Q100B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600025 |
| TARIC | 8532220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.205 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,89 € | 26.217,45 € |
Need more?