Reference Only
PF-KB1-50
Automotive Fuses POWrFuse BD 275Vac 500Vdc 50A.
Datasheet
PF-KB1-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Automotive Fuses | |
| Product | Electric Vehicle Fuses | |
| Current Rating | 50 A | |
| Voltage Rating DC | 500 VDC | |
| Voltage Rating AC | 275 VAC | |
| Interrupt Rating | 20 kA | |
| Mounting Style | Bolt Down | |
| Termination Style | Bolt Down | |
| Color | Black | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | PF-K | |
| Packaging | Tray | |
| Resistance | 1.2 mOhms | |
| Height | 12.9 mm | |
| Length | 65.5 mm | |
| Subcategory | Fuses | |
| Type | EV Power Fuses | |
| Width | 10.3 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,82 € | 3.764,00 € |
Need more?
Available Regional Inventory
200 available now at tti.com