Reference Only
PG1W-012-060-07
Obsolete
LED Heat Sinks & Thermal Substrates Fansink, 12VDC, 72x60.2mm Round, LED Cooling Assembly Series
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | LED Heat Sinks & Thermal Substrates | |
| Height | 72 mm | |
| Fin Style | Fansink | |
| Product | Fansinks | |
| Product Type | LED Heat Sinks | |
| Series | PG1W | |
| Subcategory | Heat Sinks | |
| Tradename | LED Cooling Assembly | |
| Width | 72 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?