Reference Only
PGA132H004B1-1367R
Obsolete
IC & Component Sockets 132H PGA 13X13 1367
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | IC & Component Sockets | |
| Product | PGA Sockets | |
| Number of Positions | 169 Position | |
| Number of Rows | 13 Row | |
| Pitch | 2.54 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Features | MIL-STD 202, MIL-STD 1344, MIL-S-83505, MIL-M-24519, MIL-C-14550, MIL-G-45204, MIL-P-81728, MIL-S-83734 | |
| Mounting Style | Through Hole | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?