
PGM068-1A1006-V
Obsolete
IC & Component Sockets PGA PC 68 PINS
Datasheet
PGM068-1A1006-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | IC & Component Sockets | |
| Product | PGA Sockets | |
| Number of Positions | 68 Position | |
| Type | Open Frame | |
| Pitch | 2.54 mm | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Material | Beryllium copper | |
| Current Rating | 3 A | |
| Features | Custom design capabilities | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyester | |
| Mounting Style | PCB | |
| Product Type | IC & Component Sockets | |
| Subcategory | IC & Component Sockets | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 3-1437519-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?