Reference Only
PH9496NLT
Power Transformers - Board Mount Flyback Converter Transformer 52-332uH 1.7A DCR=0.22Ohms 1:2.53.
Datasheet
PH9496NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Power Transformers - Board Mount | |
| Primary Voltage Rating | 8 V to 18 V | |
| Power Rating | 1.5 W | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 10.5 mm | |
| Width | 10.3 mm | |
| Height | 12.5 mm | |
| Series | PH9496 | |
| Inductance | 52 uH, 332 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 51 kHz to 69 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:2.53 | |
| Type | Flyback Converter Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 875 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,28 € | 1.995,00 € | |
| 2,04 € | 4.998,00 € | |
| 1,99 € | 9.751,00 € |
Need more?