Reference Only
PH9505.070NLT
Current Transformers - Board Mount 3.0mH 3KVdc AEC-Q200 30A DCR=0.5mOhms.
Datasheet
PH9505.070NLT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | PCB Mount | |
| Inductance | 3 mH | |
| Current Rating | 30 A | |
| Turns Ratio | 1:70 | |
| Secondary Resistance | 2.1 Ohms | |
| Length | 12.8 mm | |
| Width | 12.2 mm | |
| Height | 14.4 mm | |
| Frequency Range | 20 kHz | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | CURRENT SENSE, EP10, SM | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 1.728,00 € | |
| 1,41 € | 3.384,00 € |
Need more?