Reference Only
PHAP4673
Obsolete
Tactile Switches DPDT MOMENTARY 7x7mm
Datasheet
PHAP4673 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Plunger | |
| Switch Function | OFF - (ON) | |
| Operating Force | 1.4 N | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| Contact Form | DPDT | |
| Termination Style | Solder Pin | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Type | Key Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8536509031 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?