Reference Only
PHT0402E1201BGPT
Thin Film Resistors - SMD 1.2K OHM.0189W.1% 30PPM.
Datasheet
PHT0402E1201BGPT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Series | PHT | |
| Resistance | 1.2 kOhms | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 30 PPM / C | |
| Case Code - in | 0402 | |
| Case Code - mm | 1006 | |
| Length | 1 mm (0.039 in) | |
| Width | 0.6 mm (0.024 in) | |
| Height | 0.5 mm (0.02 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 215 C | |
| Power Rating | 18.9 mW | |
| Voltage Rating | 50 V | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Product | Thin Film Resistors SMD | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Termination Style | SMD/SMT | |
| Type | Thin Film Wraparound Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,57 € | 657,00 € | |
| 6,04 € | 1.208,00 € |
Need more?