Reference Only
PHU916-1213-001
Encoders
Datasheet
PHU916-1213-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Encoders | |
| Series | PHU9 | |
| Mounting Style | Chassis Mount | |
| Product | Encoders | |
| Type | Multi-Turn | |
| Resolution | 16 bit | |
| Termination Style | Connector | |
| Output Type | Digital | |
| Shaft Diameter | 16 mm | |
| Shaft Type | Hollow | |
| Operating Supply Voltage | 5 VDC to 30 VDC | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?