Reference Only

PJRAS1X2S04

RCA Phono Connectors 2 POS RA PHONO JAX WHITE-YEL

Manufacturer:

Mfr Part:
PJRAS1X2S04

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryRCA Phono Connectors
GenderFemale
Mounting StyleScrew
Contact PlatingNickel
OrientationRight Angle
Termination StyleSolder Pin
ColorWhite, Yellow
Contact MaterialCopper Alloy
Number of Ports2 x 1
SeriesPJRA
Current Rating2 A
Insulator ColorWhite, Yellow
Jacket MaterialAcrylonitrile Butadiene Styrene (ABS)
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors
Voltage Rating34 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?