Reference Only
PK-2410TD1-5-R
Cartridge Fuses 2410 SMD time-delay fuse, 1.5A.
Datasheet
PK-2410TD1-5-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | 2410T | |
| Product | Ceramic Fuses | |
| Current Rating | 1.5 A | |
| Fuse Type | Time Delay / Slow Blow | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 60 VDC | |
| Interrupt Rating | 50 A | |
| Mounting Style | Board Mount | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Resistance | 63 mOhms | |
| Length | 6.1 mm | |
| Subcategory | Fuses | |
| Type | Brick Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 10.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,346 € | 3.460,00 € |
Need more?