
PKB4910API
Obsolete
DC/DC Converters - Through Hole 3.3VDC 30A Isolated Input 36-72V 99W
Datasheet
PKB4910API DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 99 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 72 V | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 30 A | |
| Isolation Voltage | 2.25 kV | |
| Package / Case | 1/8 Brick | |
| Length | 58.4 mm (2.299 in) | |
| Width | 22.7 mm (0.894 in) | |
| Height | 8.5 mm (0.335 in) | |
| Industry | Industrial | |
| Input Voltage | 36 V to 72 V | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 7a, 7cI |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | CAS# 1303-86-2; CAS# 1317-36-8; CAS# 7439-92-1; CAS# 71868-10-5 |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?