Reference Only
PKB4913SINB
DC/DC Converters - SMD 90W 12V 7.5A 36-75Vin SMT.
Datasheet
PKB4913SINB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 90 W | |
| Input Voltage, Nominal | 48 V | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 75 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 7.5 A | |
| Isolation Voltage | 2.25 kV | |
| Package / Case | 1/16 Brick | |
| Length | 58.4 mm | |
| Width | 22.61 mm | |
| Height | 8.38 mm | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | PKB 4000 | |
| Input Voltage | 36 V to 75 V | |
| Mounting Style | SMD/SMT | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,13 € | 8.026,00 € |
Need more?