Reference Only
PKE8416HAPI
DC/DC Converters - Through Hole 9-75VIN 48.6-59.4VOUT 40W.
Datasheet
PKE8416HAPI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1);Lead titaniu |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 162 / Multiples: 162)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 64,81 € | 10.499,22 € |
Need more?