Reference Only
PKI-24-0100
New Product
Input Devices .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Input Devices | |
| Product | Accessory | |
| Current Rating | 50 mA | |
| Product Type | Input Devices | |
| Series | PKI | |
| Subcategory | Input Devices | |
| Voltage Rating | 12 V to 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,66 € | 33,30 € | |
| 5,72 € | 57,20 € | |
| 5,31 € | 132,75 € | |
| 5,01 € | 250,50 € | |
| 4,74 € | 474,00 € | |
| 4,42 € | 1.105,00 € | |
| 4,30 € | 2.150,00 € | |
| 4,20 € | 4.200,00 € |
Need more?