Reference Only
PKU4617VASI
DC/DC Converters - SMD DC DC CONVERTER.
Datasheet
PKU4617VASI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Flex | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Input Voltage, Min | 36 V | |
| Input Voltage, Max | 60 V | |
| Output Voltage-Channel 1 | 6 V | |
| Output Current-Channel 1 | 10 A | |
| Isolation Voltage | 2.25 kVDC | |
| Package / Case | 1/16 Brick | |
| Length | 33.02 mm | |
| Width | 22.86 mm | |
| Height | 8.2 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Dimensions | 33.02 mm x 22.86 mm x 8.2 mm | |
| Input Voltage | 36 V to 60 V | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,64 € | 3.528,00 € |
Need more?