Reference Only
PL-001L-N
Proximity Sensors NaturalLens for Pyro Sensor PL-Q873-02.
Datasheet
PL-001L-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Proximity Sensors | |
| Sensing Method | Optical | |
| Mounting Style | Chassis Mount | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Tray | |
| Product Type | Proximity Sensors | |
| Series | PL | |
| Subcategory | Sensors | |
| Part # Aliases | USEY001L0N0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| TARIC | 8543900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,94 € | 1.880,00 € | |
| 0,91 € | 4.550,00 € |
Need more?