Reference Only
PL-N823-01
Proximity Sensors View 60deg Hor/Vert 2-15VDC Without Lens.
Datasheet
PL-N823-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Proximity Sensors | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 70 C | |
| Moisture Sensitive | Yes | |
| Packaging | Reel | |
| Product Type | Proximity Sensors | |
| Series | PL | |
| Subcategory | Sensors | |
| Part # Aliases | USEYN823010000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 9031499000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,97 € | 7.940,00 € |
Need more?