
PL00X-300-10M10
EV Connectors 10MM SINGLE WAY RECEPT.
Datasheet
PL00X-300-10M10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | POWERLOK G1 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Part # Aliases | 280018-M10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 49,98 € | 49,98 € | |
| 46,51 € | 465,10 € | |
| 42,10 € | 842,00 € | |
| 40,91 € | 2.045,50 € | |
| 36,49 € | 3.649,00 € | |
| 36,36 € | 7.272,00 € |
Need more?