Reference Only
PL00X-300-20M10-2
EV Connectors .
Datasheet
PL00X-300-20M10-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 20 A to 500 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Free Hanging | |
| Termination Style | Threaded Bolt | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Part # Aliases | AC-HA018697 300503 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,89 € | 55,89 € | |
| 53,84 € | 538,40 € | |
| 44,46 € | 889,20 € | |
| 43,55 € | 2.177,50 € | |
| 36,42 € | 3.642,00 € | |
| 36,28 € | 7.256,00 € |
Need more?