Reference Only
PL00X-301-10PM8-2
EV Connectors .
Datasheet
PL00X-301-10PM8-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Type | RADSOK | |
| Gender | Female | |
| Number of Positions | 1 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Busbar | |
| Mounting Angle | Straight | |
| IP Rating | IP67, IP6K9K | |
| Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Part # Aliases | AC-HA017925 300475 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?