Reference Only
PL00X-301-90M10-2
New Product
EV Connectors .
Datasheet
PL00X-301-90M10-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Type | RADSOK | |
| Gender | Female | |
| Number of Positions | 1 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Busbar | |
| Mounting Angle | Right Angle | |
| IP Rating | IP67, IP6K9K | |
| Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 59,92 € | 59,92 € | |
| 52,12 € | 521,20 € | |
| 50,11 € | 1.252,75 € | |
| 48,44 € | 2.422,00 € | |
| 47,26 € | 4.726,00 € |
Need more?