Reference Only
PL00X-501-10M8
EV Connectors .
Datasheet
PL00X-501-10M8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 500 A | |
| Voltage Rating | 1 kVDC | |
| Termination Style | Busbar | |
| IP Rating | IP67 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Wire Gauge Max | 20 AWG | |
| Part # Aliases | 280045-M8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 55,54 € | 55,54 € | |
| 53,27 € | 532,70 € | |
| 44,44 € | 888,80 € | |
| 44,44 € | 4.444,00 € |
Need more?