Reference Only
PL00X-501-10PM8
EV Connectors .
Datasheet
PL00X-501-10PM8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 500 A | |
| Voltage Rating | 1 kVDC | |
| Termination Style | Screw | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Gender | Plug | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | 280686 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,19 € | 63,19 € | |
| 58,78 € | 587,80 € | |
| 54,18 € | 1.083,60 € | |
| 52,95 € | 2.647,50 € | |
| 48,18 € | 4.818,00 € | |
| 47,84 € | 9.568,00 € |
Need more?