Reference Only
PL00X-501-90PM8-2
EV Connectors .
Datasheet
PL00X-501-90PM8-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 20 A to 500 A | |
| Voltage Rating | 1 kVDC | |
| Mounting Style | Free Hanging | |
| Termination Style | Busbar | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Flammability Rating | UL 94 V-0 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Receptacles | |
| Subcategory | E-Mobility | |
| Part # Aliases | AC-HA017816 300417 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 65,97 € | 65,97 € | |
| 57,77 € | 577,70 € | |
| 55,67 € | 1.113,40 € | |
| 53,44 € | 2.672,00 € | |
| 50,35 € | 5.035,00 € | |
| 49,66 € | 9.932,00 € |
Need more?
Available Regional Inventory
92 available now at tti.com