Reference Only
PL082U-60-2.5
EV Connectors .
Datasheet
PL082U-60-2.5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | POWERLOK G1 | |
| Termination Style | Crimp | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Current Rating | 60 A | |
| IP Rating | IP67 | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Number of Positions | 2 Position | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Voltage Rating | 1 kVDC | |
| Wire Gauge Max | 14 AWG | |
| Part # Aliases | AC-HA000760 280568 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,47 € | 21,47 € | |
| 19,86 € | 198,60 € | |
| 18,38 € | 367,60 € | |
| 17,91 € | 895,50 € | |
| 16,30 € | 1.630,00 € | |
| 15,73 € | 3.146,00 € | |
| 15,46 € | 7.730,00 € |
Need more?