Reference Only
PL102X-121-25
Specialized Cables 100 Foot spools
Datasheet
PL102X-121-25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Automotive Cables | |
| Type | PowerLock Cable Assembly | |
| Connector End A | Plug | |
| Connector End B | No Connector | |
| Gender | Male | |
| Wire Gauge - AWG | 4 AWG | |
| Voltage Rating | 1 kV | |
| Current Rating | 120 A | |
| IP Rating | IP67 | |
| Series | 300 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PowerLok | |
| Part # Aliases | PL102X-121-25 100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?