Reference Only
PL182(X)-30X-2 PROTECTION CAP
EV Connectors .
Manufacturer:
Mfr Part: PL182(X)-30X-2 PROTECTION CAP
TTI Part: Not Assigned
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 2 Position | |
| Series | PowerLok | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Accessories | |
| Subcategory | E-Mobility | |
| Part # Aliases | 340369 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,13 € | 62,60 € | |
| 2,91 € | 291,00 € | |
| 2,55 € | 663,00 € | |
| 2,48 € | 1.240,00 € | |
| 2,11 € | 2.110,00 € | |
| 2,07 € | 5.175,00 € |
Need more?