Reference Only
PL182X-61-BP-2
EV Connectors .
Datasheet
PL182X-61-BP-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 2 Position | |
| Mounting Style | Cable Mount | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Series | PowerLok | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | 310217 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,62 € | 35,62 € | |
| 30,96 € | 309,60 € | |
| 29,63 € | 592,60 € | |
| 28,67 € | 1.433,50 € | |
| 27,72 € | 2.772,00 € | |
| 26,18 € | 5.236,00 € |
Need more?