Reference Only
PL28T-301-50
EV Connectors 10MM SINGLE WAY PLUG 50MM.
Datasheet
PL28T-301-50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Series | 300 | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | PowerLok | |
| Part # Aliases | AC-HA001289 AC-HA001290 282245 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 95,12 € | 95,12 € | |
| 63,08 € | 3.784,80 € |
Need more?
Available Regional Inventory
71 available now at tti.com