Reference Only
PL28T-301-95-5
EV Connectors .
Datasheet
PL28T-301-95-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Current Rating | 300 A | |
| Voltage Rating | 1 kVDC | |
| Termination Style | Crimp | |
| Mounting Angle | Right Angle | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Product Type | EV Connectors | |
| Product | Connectors | |
| Subcategory | E-Mobility | |
| Part # Aliases | 285366 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,33 € | 93,33 € | |
| 80,75 € | 807,50 € | |
| 79,45 € | 1.986,25 € | |
| 77,63 € | 4.657,80 € | |
| 75,47 € | 9.056,40 € |
Need more?