Reference Only
PL28T-30X-BP-2
EV Connectors .
Datasheet
PL28T-30X-BP-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Number of Positions | 1 Position | |
| Voltage Rating | 1 kV | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | G2 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | EV Connectors | |
| Product | Plugs | |
| Subcategory | E-Mobility | |
| Tradename | Powerlok | |
| Part # Aliases | 320149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,24 € | 6.028,80 € |
Need more?