
PLA140HA
Solid State Relays - PCB Mount SP-NO SS OptoMOS Relay.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Load Current Rating | 250 mA | |
| Load Voltage Rating | 400 VDC | |
| Control Voltage Range | 900 mVDC to 1.4 VDC | |
| Series | PLA140H | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,67 € | 367,00 € | |
| 3,26 € | 815,00 € | |
| 3,05 € | 1.525,00 € | |
| 2,85 € | 2.850,00 € | |
| 2,75 € | 6.875,00 € |
Need more?