
PLA191V
Solid State Relays - PCB Mount Single-Pole Relay 400V 250mA.
Datasheet
PLA191V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IXYS | |
| Product Category | Solid State Relays - PCB Mount | |
| Packaging | Tube | |
| Load Current Rating | 250 mA | |
| Load Voltage Rating | 400 VDC | |
| Control Voltage Range | 900 mVDC to 1.4 VDC | |
| Output Type | MOSFET | |
| Series | PLA191 | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Subcategory | Relays | |
| Tradename | Clare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,46 € | 615,00 € | |
| 2,30 € | 1.150,00 € | |
| 2,14 € | 2.140,00 € | |
| 2,07 € | 5.175,00 € | |
| 2,04 € | 10.200,00 € |
Need more?