Reference Only
PLC4S-S10-M0
Cable Tie Mounts CLAMP TIE, 15.0"L (381MM), #10.
Datasheet
PLC4S-S10-M0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Tie Mounts | |
| Series | PLC4S | |
| Product | Cable Ties with Mounts | |
| Mounting Style | Screw Mount | |
| Material | Nylon | |
| Color | Black | |
| Compliance | UL | |
| Features | Weather Resistant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,82 € | 820,00 € | |
| 0,78 € | 1.560,00 € | |
| 0,76 € | 3.800,00 € | |
| 0,733 € | 7.330,00 € |
Need more?