Reference Only

PM0402-1N2-RC

Obsolete
RF Inductors - SMD 1.2nH 0.3%

Manufacturer:

Mfr Part:
PM0402-1N2-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance1.2 nH
Tolerance5 %
Maximum DC Current300 mA
Maximum DC Resistance120 mOhms
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
SeriesPM0402
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?