Reference Only

PM0402-6N8J-RC

Obsolete
RF Inductors - SMD 6.8nH 5%

Manufacturer:

Mfr Part:
PM0402-6N8J-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0402 (1005 metric)
ShieldingUnshielded
Inductance6.8 uH
Tolerance5 %
Maximum DC Current250 mA
Maximum DC Resistance320 mOhms
Q Minimum10
Self Resonant Frequency4.5 GHz
TerminationStandard
Length1 mm
Width0.5 mm
Height0.5 mm
SeriesPM0402
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?