Reference Only

PM0805G-1R5J-RC

Obsolete
RF Inductors - SMD 1.5uH 5%

Manufacturer:

Mfr Part:
PM0805G-1R5J-RC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeMultilayer
Package / Case0805 (2012 metric)
ShieldingShielded
Inductance1.5 uH
Tolerance5 %
Maximum DC Current5 mA
Maximum DC Resistance500 mOhms
Q Minimum30
Self Resonant Frequency60 MHz
TerminationStandard
Length2 mm
Width1.2 mm
Height1.2 mm
SeriesP0805G/H
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?