Reference Only
PM104SH-7R0-RC
RF Inductors - SMD 7uH 30%.
Datasheet
PM104SH-7R0-RC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | RF Inductors - SMD | |
| Type | Wirewound | |
| Shielding | Shielded | |
| Inductance | 7 uH | |
| Tolerance | 30 % | |
| Maximum DC Current | 3.9 A | |
| Maximum DC Resistance | 27 mOhms | |
| Saturation Current | 4 A | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 13 | |
| Self Resonant Frequency | 36 MHz | |
| Termination | Standard | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 3.8 mm | |
| Core Material | Ferrite | |
| Series | PM104SH | |
| Packaging | Reel | |
| Application | Power | |
| Core Type | Wirewound | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,685 € | 685,00 € | |
| 0,664 € | 1.328,00 € | |
| 0,653 € | 3.265,00 € |
Need more?